
320761 | |
|---|---|
DigiKey Part Number | 320761-ND |
Manufacturer | |
Manufacturer Product Number | 320761 |
Description | CONN RING CIRC 10-12AWG #5/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.896" (48.16mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.70000 | ¥13.70 |
| 10 | ¥11.63900 | ¥116.39 |
| 25 | ¥10.90800 | ¥272.70 |
| 50 | ¥10.38540 | ¥519.27 |
| 100 | ¥9.88930 | ¥988.93 |
| 250 | ¥9.26940 | ¥2,317.35 |
| 500 | ¥8.82680 | ¥4,413.40 |
| 1,000 | ¥8.40538 | ¥8,405.38 |
| 2,500 | ¥7.87936 | ¥19,698.40 |





