
320754 | |
|---|---|
DigiKey Part Number | A27103-ND |
Manufacturer | |
Manufacturer Product Number | 320754 |
Description | CONN RING CIRC 2AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320754 Models |
Category | Length - Overall 2.516" (63.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.36000 | ¥118.36 |
| 10 | ¥100.57600 | ¥1,005.76 |
| 25 | ¥94.28080 | ¥2,357.02 |
| 50 | ¥89.77740 | ¥4,488.87 |
| 100 | ¥85.49340 | ¥8,549.34 |
| 250 | ¥80.14408 | ¥20,036.02 |
| 500 | ¥76.32284 | ¥38,161.42 |
| 1,000 | ¥72.68467 | ¥72,684.67 |


