Ring Terminal Connector 7/16 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320741

DigiKey Part Number
A27100-ND
Manufacturer
Manufacturer Product Number
320741
Description
CONN RING CIRC 2AWG #7/16 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.657" (42.09mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Serrated Termination
Stud/Tab Size
7/16 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Contact Finish
Tin
Width - Outer Edges
0.890" (22.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.63000¥41.63
10¥35.40900¥354.09
25¥33.18640¥829.66
50¥31.60000¥1,580.00
100¥30.09140¥3,009.14
250¥28.20720¥7,051.80
500¥26.86122¥13,430.61
1,000¥25.57998¥25,579.98
2,500¥23.98020¥59,950.50
Manufacturers Standard Package