Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320631

DigiKey Part Number
A27267-ND
Manufacturer
Manufacturer Product Number
320631
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320631 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Heavy Duty, Serrated Termination
Terminal Type
Circular
Color
Yellow, Black Stripe
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.048" (1.22mm)
Contact Finish
Tin
Width - Outer Edges
0.281" (7.14mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Length - Overall
0.953" (24.21mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,087
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.31000¥9.31
10¥7.89600¥78.96
25¥7.40240¥185.06
50¥7.04760¥352.38
100¥6.71110¥671.11
250¥6.29064¥1,572.66
500¥5.99018¥2,995.09
1,000¥5.70413¥5,704.13
2,500¥5.34707¥13,367.68
Manufacturers Standard Package