
30697 | |
|---|---|
DigiKey Part Number | A27152-ND |
Manufacturer | |
Manufacturer Product Number | 30697 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 30697 Models |
Category | Length - Overall 0.636" (16.15mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.05300 | ¥30.53 |
| 25 | ¥2.85760 | ¥71.44 |
| 50 | ¥2.72160 | ¥136.08 |
| 100 | ¥2.59100 | ¥259.10 |
| 250 | ¥2.42872 | ¥607.18 |
| 500 | ¥2.31270 | ¥1,156.35 |
| 1,000 | ¥2.20213 | ¥2,202.13 |
| 3,000 | ¥2.03776 | ¥6,113.28 |



