
30693 | |
|---|---|
DigiKey Part Number | A28276-ND |
Manufacturer | |
Manufacturer Product Number | 30693 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |
| 10 | ¥2.16700 | ¥21.67 |
| 25 | ¥2.02680 | ¥50.67 |
| 50 | ¥1.93020 | ¥96.51 |
| 100 | ¥1.83800 | ¥183.80 |
| 250 | ¥1.72252 | ¥430.63 |
| 500 | ¥1.64016 | ¥820.08 |
| 1,000 | ¥1.56173 | ¥1,561.73 |
| 3,000 | ¥1.44514 | ¥4,335.42 |



