2 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644468-2

DigiKey Part Number
A144594-ND
Manufacturer
Manufacturer Product Number
3-644468-2
Description
CONN RCPT 2POS IDC 24AWG TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-644468-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.156" (3.96mm)
Color
White
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,763
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.99000¥29.90
25¥2.80040¥70.01
50¥2.66620¥133.31
100¥2.53900¥253.90
250¥2.37968¥594.92
500¥2.26596¥1,132.98
1,000¥2.15764¥2,157.64
2,500¥2.02245¥5,056.12
Manufacturers Standard Package