3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
284541-3
284541-3

284541-3

DigiKey Part Number
A98420-ND
Manufacturer
Manufacturer Product Number
284541-3
Description
TERM BLOCK HDR 3POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284541-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
11 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Contact Material
Phosphor Bronze
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.134" (3.40mm)
Header Orientation
90°, Right Angle
Insulation Height
0.285" (7.25mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 742
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥24.02400¥240.24
25¥21.01520¥525.38
50¥19.13280¥956.64
200¥16.30380¥3,260.76
400¥15.28683¥6,114.73
600¥14.79250¥8,875.50
1,000¥14.26085¥14,260.85
5,000¥13.10225¥65,511.25
Manufacturers Standard Package