Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.100" (2.54mm)
280509-2
280509-2
Taking Commercial Drone Reliability to New Heights

280509-2

DigiKey Part Number
A106413-ND
Manufacturer
Manufacturer Product Number
280509-2
Description
CONN HEADER VERT 18POS 2.54MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
280509-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.260" (6.60mm)
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Overall Contact Length
0.563" (14.30mm)
Packaging
Bulk
Insulation Height
0.496" (12.60mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-40°C ~ 80°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
40V
Termination
Solder
Contact Finish Thickness - Post
98.4µin (2.50µm)
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
10¥28.82100¥288.21
400¥22.21093¥8,884.37
800¥21.15145¥16,921.16
1,200¥20.55535¥24,666.42
Manufacturers Standard Package