New Product
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
2496704-2
2496704-2

2496704-2

DigiKey Part Number
17-2496704-2-ND
Manufacturer
Manufacturer Product Number
2496704-2
Description
RJ45 W/O MAGNET 2X1 LED PLATING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
2496704-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded, EMI Finger
Packaging
Tray
Ratings
Cat5e
Part Status
Active
LED Color
Yellow - Green
Connector Type
Jack
Tab Direction
Up and Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
2
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Mounting Type
Through Hole
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,297
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥28.60600¥286.06
40¥25.93475¥1,037.39
80¥24.69625¥1,975.70
120¥23.99950¥2,879.94
280¥22.60632¥6,329.77
520¥21.64052¥11,253.07
1,000¥20.66523¥20,665.23
2,520¥19.36180¥48,791.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.