
P125 | |
|---|---|
DigiKey Part Number | A113635-ND |
Manufacturer | |
Manufacturer Product Number | P125 |
Description | TERM BLK NEMA 2POS 1.3MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction 1.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | NEMA Open Construction | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 1.3mm | |
Termination Style | Tubular Clamp | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | - | |
Length | 0.880" (22.35mm) | |
Height (Max) | 0.810" (20.57mm) | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | 105°C | |
Base Product Number |

