2134536-2 | ||
---|---|---|
DigiKey Part Number | A118938TR-ND - Tape & Reel (TR) A118938CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2134536-2 | |
Description | CONN RCPT USB2.0 MICRO AB SMD RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2134536-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.35700 | ¥133.57 |
25 | ¥13.29240 | ¥332.31 |
50 | ¥13.15640 | ¥657.82 |
100 | ¥12.07100 | ¥1,207.10 |
250 | ¥12.00304 | ¥3,000.76 |
500 | ¥11.93902 | ¥5,969.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.93894 | ¥11,938.94 |