



2-644487-2 | |
|---|---|
DigiKey Part Number | A122407-ND |
Manufacturer | |
Manufacturer Product Number | 2-644487-2 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-644487-2 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.27100 | ¥102.71 |
| 100 | ¥8.73150 | ¥873.15 |
| 500 | ¥7.79332 | ¥3,896.66 |
| 2,000 | ¥7.06717 | ¥14,134.34 |
| 6,000 | ¥6.54037 | ¥39,242.22 |
| 10,000 | ¥6.30912 | ¥63,091.20 |


