
2-34152-2 | |
|---|---|
DigiKey Part Number | A28218TR-ND - Tape & Reel (TR) A28218CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34152-2 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34152-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.230" (31.24mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320573-4 | TE Connectivity AMP Connectors | 9,062 | A100493CT-ND | ¥8.68000 | Parametric Equivalent |
| 320573 | TE Connectivity AMP Connectors | 686 | A27248-ND | ¥8.59000 | Parametric Equivalent |
| 34152 | TE Connectivity AMP Connectors | 5,489 | A0961-ND | ¥5.46000 | Parametric Equivalent |
| 53412-1 | TE Connectivity AMP Connectors | 1,732 | A136274-ND | ¥19.61000 | Parametric Equivalent |
| 8-31897-1 | TE Connectivity AMP Connectors | 1,081 | A136690-ND | ¥11.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.03000 | ¥10.03 |
| 10 | ¥8.53200 | ¥85.32 |
| 25 | ¥7.99680 | ¥199.92 |
| 50 | ¥7.61360 | ¥380.68 |
| 100 | ¥7.25000 | ¥725.00 |
| 250 | ¥6.79556 | ¥1,698.89 |
| 500 | ¥6.47094 | ¥3,235.47 |
| 1,000 | ¥6.16198 | ¥6,161.98 |
| 2,500 | ¥5.86845 | ¥14,671.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.66572 | ¥28,328.60 |
| 10,000 | ¥5.39555 | ¥53,955.50 |
| 15,000 | ¥5.24354 | ¥78,653.10 |


