2-33461-3 | |
---|---|
DigiKey Part Number | A100515TR-ND - Tape & Reel (TR) A100515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33461-3 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33461-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.77300 | ¥167.73 |
25 | ¥16.68560 | ¥417.14 |
50 | ¥16.51500 | ¥825.75 |
100 | ¥15.15210 | ¥1,515.21 |
250 | ¥15.06708 | ¥3,766.77 |
500 | ¥13.70524 | ¥6,852.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.74764 | ¥12,747.64 |
3,000 | ¥11.77384 | ¥35,321.52 |
5,000 | ¥11.24269 | ¥56,213.45 |