
2-329491-2 | |
|---|---|
DigiKey Part Number | 2-329491-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-329491-2 |
Description | CONN TERM FOIL TAP 4/0 AWG TIN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Foil Connector End Tap 4/0 AWG Tin |
Datasheet | Datasheet |
Category | Length - Overall 12.000" (304.80mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4/0 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Material Copper |
Part Status Active | Base Product Number |
Terminal Type End Tap |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40 | ¥467.25350 | ¥18,690.14 |


