
2-320563-3 | |
|---|---|
DigiKey Part Number | A27513-ND |
Manufacturer | |
Manufacturer Product Number | 2-320563-3 |
Description | CONN RING CIRC 16AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320563-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction |
Part Status Active | Color Blue, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.063" ~ 0.130" (1.60mm ~ 3.30mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.140" (28.96mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥12.93700 | ¥129.37 |
| 25 | ¥12.12920 | ¥303.23 |
| 50 | ¥11.54740 | ¥577.37 |
| 100 | ¥10.99590 | ¥1,099.59 |
| 250 | ¥10.30688 | ¥2,576.72 |
| 500 | ¥9.81464 | ¥4,907.32 |
| 1,000 | ¥9.34623 | ¥9,346.23 |
| 3,000 | ¥8.64940 | ¥25,948.20 |







