
2-320553-2 | |
|---|---|
DigiKey Part Number | A27227TR-ND - Tape & Reel (TR) A27227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320553-2 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320553-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.672" (17.07mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥3.25000 | ¥32.50 |
| 25 | ¥3.04400 | ¥76.10 |
| 50 | ¥2.89900 | ¥144.95 |
| 100 | ¥2.76020 | ¥276.02 |
| 250 | ¥2.58664 | ¥646.66 |
| 500 | ¥2.46292 | ¥1,231.46 |
| 1,000 | ¥2.34529 | ¥2,345.29 |
| 2,500 | ¥2.19835 | ¥5,495.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.15624 | ¥10,781.20 |
| 10,000 | ¥2.05334 | ¥20,533.40 |
| 15,000 | ¥1.99546 | ¥29,931.90 |
| 25,000 | ¥1.92487 | ¥48,121.75 |
| 35,000 | ¥1.87976 | ¥65,791.60 |


