
1924678-1 | |
|---|---|
DigiKey Part Number | A128310-ND |
Manufacturer | |
Manufacturer Product Number | 1924678-1 |
Description | CONN HEADER SMD 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924678-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Packaging Tube | Contact Length - Mating 0.293" (7.45mm) |
Part Status Active | Insulation Height 0.943" (23.95mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Features Solder Retention |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.39000 | ¥51.39 |
| 34 | ¥40.02971 | ¥1,361.01 |
| 102 | ¥37.04373 | ¥3,778.46 |
| 510 | ¥33.06761 | ¥16,864.48 |
| 1,020 | ¥31.49050 | ¥32,120.31 |

