



178307-2 | |
|---|---|
DigiKey Part Number | A29476-ND |
Manufacturer | |
Manufacturer Product Number | 178307-2 |
Description | CONN HEADER R/A 16POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 178307-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.568" (14.43mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold or PdNi +Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.47000 | ¥79.47 |
| 12 | ¥66.67000 | ¥800.04 |
| 108 | ¥57.09204 | ¥6,165.94 |
| 504 | ¥51.21524 | ¥25,812.48 |
| 1,008 | ¥48.77362 | ¥49,163.81 |










