120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
1761842-1
1761842-1

1761842-1

DigiKey Part Number
A112714-ND
Manufacturer
Manufacturer Product Number
1761842-1
Description
CONN PCI CARDEDGE FML 120P 0.050
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
1761842-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Dual
Series
Features
Board Lock
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Card Type
PCI™
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
11; 49
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
120
Color
Natural
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.48000¥67.48
10¥57.31900¥573.19
32¥52.80125¥1,689.64
64¥50.28031¥3,217.94
128¥47.88008¥6,128.65
256¥45.59547¥11,672.44
512¥43.42055¥22,231.32
1,024¥41.35030¥42,342.71
Manufacturers Standard Package