
175151-5 | |
|---|---|
DigiKey Part Number | 175151-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 175151-5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175151-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500,000 | ¥0.33862 | ¥169,310.00 |




