Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170647-2

DigiKey Part Number
A135198-ND
Manufacturer
Manufacturer Product Number
170647-2
Description
CONN RING CIRC 14-16AWG M5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170647-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Natural
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Thickness
0.047" (1.19mm)
Insulation Diameter
0.252" (6.40mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.996" (25.30mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 922
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.66000¥4.66
10¥3.92100¥39.21
25¥3.67080¥91.77
50¥3.49520¥174.76
100¥3.32780¥332.78
250¥3.11916¥779.79
500¥2.97020¥1,485.10
1,000¥2.82829¥2,828.29
2,500¥2.65115¥6,627.88
Manufacturers Standard Package