0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170048-2

DigiKey Part Number
A106336-ND
Manufacturer
Manufacturer Product Number
170048-2
Description
CONN QC RCPT 20-24AWG 0.110
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170048-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.681" (17.30mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Bulk
Wire Gauge
20-24 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Tab Length
0.252" (6.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67,315
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.41400¥14.14
25¥1.32640¥33.16
50¥1.26360¥63.18
100¥1.20330¥120.33
250¥1.12804¥282.01
500¥1.07410¥537.05
1,000¥1.02283¥1,022.83
3,000¥0.94642¥2,839.26
Manufacturers Standard Package