Image for 170043-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170043-7

DigiKey Part Number
170043-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170043-7
Description
110 FASTON REC CONTACT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170043-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.252" (6.40mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.606" (15.40mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-24 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Tab Width
0.110" (2.79mm)
Base Product Number
Tab Thickness
0.020" (0.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.59920¥17,976.00
Manufacturers Standard Package