0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170037-2

DigiKey Part Number
A107172TR-ND - Tape & Reel (TR)
A107172CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170037-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170037-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.598" (15.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.74400¥7.44
25¥0.69480¥17.37
50¥0.66160¥33.08
100¥0.63020¥63.02
250¥0.59080¥147.70
500¥0.56236¥281.18
1,000¥0.53548¥535.48
2,500¥0.50192¥1,254.80
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.47226¥4,250.34
18,000¥0.44971¥8,094.78
27,000¥0.43702¥11,799.54
45,000¥0.42155¥18,969.75
63,000¥0.41167¥25,935.21
90,000¥0.40144¥36,129.60
Manufacturers Standard Package