
1456819-3 | |
|---|---|
DigiKey Part Number | A127983-ND |
Manufacturer | |
Manufacturer Product Number | 1456819-3 |
Description | HDR ASY,2X8,UNSELD,VERT,GENY,KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456819-3 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Insulation Height 1.027" (26.09mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.78000 | ¥37.78 |
| 20 | ¥30.55600 | ¥611.12 |
| 100 | ¥27.27130 | ¥2,727.13 |
| 500 | ¥24.34404 | ¥12,172.02 |
| 1,000 | ¥23.18286 | ¥23,182.86 |


