Parametric Equivalent
Parametric Equivalent

130232 | |
|---|---|
DigiKey Part Number | 130232-ND |
Manufacturer | |
Manufacturer Product Number | 130232 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 130232 Models |
Category | Length - Overall 1.004" (25.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.042" (1.07mm) | Contact Finish Tin |
Width - Outer Edges 0.531" (13.49mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-35771-1 | TE Connectivity AMP Connectors | 1,893 | A27043CT-ND | ¥28.83000 | Parametric Equivalent |
| 2-36451-1 | TE Connectivity AMP Connectors | 2,285 | A135602CT-ND | ¥8.33000 | Parametric Equivalent |
| 35771 | TE Connectivity AMP Connectors | 2,888 | A27043-ND | ¥5.01000 | Parametric Equivalent |
| 36451 | TE Connectivity AMP Connectors | 2,890 | 36451-ND | ¥4.21000 | Parametric Equivalent |
| 0190690217 | Molex | 13,661 | WM13691-ND | ¥3.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.70351 | ¥8,517.55 |











