



130114 | |
|---|---|
DigiKey Part Number | 130114-ND |
Manufacturer | |
Manufacturer Product Number | 130114 |
Description | TERMINAL RING TONGUE PIDG BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.50mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.64000 | ¥11.64 |
| 10 | ¥9.90200 | ¥99.02 |
| 25 | ¥9.28600 | ¥232.15 |
| 50 | ¥8.84000 | ¥442.00 |
| 100 | ¥8.41750 | ¥841.75 |
| 250 | ¥7.88996 | ¥1,972.49 |
| 500 | ¥7.51304 | ¥3,756.52 |
| 1,000 | ¥7.15440 | ¥7,154.40 |
| 3,000 | ¥6.62090 | ¥19,862.70 |








