20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
111196-4
111196-4

111196-4

DigiKey Part Number
A29133-ND
Manufacturer
Manufacturer Product Number
111196-4
Description
CONN RCPT 20P IDC 30-32AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
111196-4 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30-32 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.74000¥98.74
10¥83.93200¥839.32
25¥78.67080¥1,966.77
70¥73.15643¥5,120.95
140¥69.66586¥9,753.22
280¥66.34311¥18,576.07
560¥63.17938¥35,380.45
1,050¥60.44210¥63,464.21
Manufacturers Standard Package