40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104893-4

DigiKey Part Number
A114734-ND
Manufacturer
Manufacturer Product Number
104893-4
Description
CONN RCPT 40POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
104893-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.34000¥238.34
15¥196.83133¥2,952.47
30¥187.43667¥5,623.10
60¥178.49417¥10,709.65
105¥171.58905¥18,016.85
255¥161.18773¥41,102.87
510¥153.50653¥78,288.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.