
103309-2 | |
|---|---|
DigiKey Part Number | A26270-ND |
Manufacturer | |
Manufacturer Product Number | 103309-2 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103309-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.388" (9.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461402 | Molex | 27,884 | 900-0702461402-ND | ¥22.74000 | Similar |
| 0878341411 | Molex | 730 | WM20558-ND | ¥27.04000 | Similar |
| 0878341419 | Molex | 172 | WM23636-ND | ¥23.73000 | Similar |
| HIF3FC-14PA-2.54DSA(71) | Hirose Electric Co Ltd | 1,192 | H123845-ND | ¥21.09000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥20.79100 | ¥207.91 |
| 100 | ¥17.66550 | ¥1,766.55 |
| 500 | ¥15.76856 | ¥7,884.28 |
| 1,000 | ¥15.01616 | ¥15,016.16 |
| 5,000 | ¥13.40568 | ¥67,028.40 |




