



100147-1 | |
|---|---|
DigiKey Part Number | A114643-ND |
Manufacturer | |
Manufacturer Product Number | 100147-1 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100147-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 500Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.47000 | ¥112.47 |
| 11 | ¥94.94000 | ¥1,044.34 |
| 33 | ¥87.85485 | ¥2,899.21 |
| 55 | ¥84.74491 | ¥4,660.97 |
| 110 | ¥80.70009 | ¥8,877.01 |
| 253 | ¥76.09735 | ¥19,252.63 |
| 506 | ¥72.46903 | ¥36,669.33 |
| 1,001 | ¥69.06769 | ¥69,136.76 |





