Connector Header Through Hole 12 position 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794066-1

DigiKey Part Number
A33335-ND
Manufacturer
Manufacturer Product Number
1-794066-1
Description
CONN HEADER VERT 12POS 4.14MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-794066-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.175" (4.45mm)
Mfr
Insulation Height
0.531" (13.50mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-20°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 438 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.03000¥63.03
10¥53.55600¥535.56
200¥43.34520¥8,669.04
600¥40.11397¥24,068.38
1,000¥38.69546¥38,695.46
Manufacturers Standard Package

Other Suppliers on DigiKey

438In Stock
Ships from WEC