



1-487544-7 | |
|---|---|
DigiKey Part Number | 1-487544-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-487544-7 |
Description | CONN FFC RCPT HSG 20POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 20Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-487544-7 Models |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Detent Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 20 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥18.00300 | ¥180.03 |
| 25 | ¥16.87680 | ¥421.92 |
| 50 | ¥16.07000 | ¥803.50 |
| 100 | ¥15.30200 | ¥1,530.20 |
| 250 | ¥14.34356 | ¥3,585.89 |
| 500 | ¥13.65894 | ¥6,829.47 |
| 1,000 | ¥13.00713 | ¥13,007.13 |
| 2,500 | ¥12.19330 | ¥30,483.25 |









