Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTT-20-03

DigiKey Part Number
A141383-ND
Manufacturer
Manufacturer Product Number
DTT-20-03
Description
CRIMP TOOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Contacts
Manufacturer
TE Application Tooling
Wire Gauge or Range - mm²
1.00 ~ 2.50mm²
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,520.93000¥5,520.93
5¥5,117.83000¥25,589.15
10¥4,953.61000¥49,536.10
Manufacturers Standard Package