


934677-1 | |
|---|---|
DigiKey Part Number | 934677-1-ND |
Manufacturer | |
Manufacturer Product Number | 934677-1 |
Description | D,A,H,T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-20 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,187.92000 | ¥19,187.92 |








