
9-1478242-0 | |
|---|---|
DigiKey Part Number | A97886-ND |
Manufacturer | |
Manufacturer Product Number | 9-1478242-0 |
Description | DIE HEX RG58-RG59-URM70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, FME, N, TNC, UHF |
Datasheet | Datasheet |
Category | For Use With/Related Products Coaxial, RF - BNC, FME, N, TNC, UHF |
Manufacturer TE Application Tooling | Specifications Hex - 0.069", 0.102", 0.220", 0.256" |
Packaging Box | Compatible Tools 9-1478240-0 |
Part Status Active | Cable Group RG-55, 58, 59, 62, 140, 141, 142, 210, 223, 400, Belden 9907 |
Tool Type Die Set | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,397.65000 | ¥3,397.65 |
| 5 | ¥3,149.45400 | ¥15,747.27 |
| 10 | ¥3,048.31700 | ¥30,483.17 |
| 25 | ¥2,919.73120 | ¥72,993.28 |












