
69120-2 | |
|---|---|
DigiKey Part Number | 69120-2-ND |
Manufacturer | |
Manufacturer Product Number | 69120-2 |
Description | DYNA-CRP POWER UNIT 230 VOLTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Splices and Terminals |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Front Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131,453.47000 | ¥131,453.47 |








