
608868-1 | |
|---|---|
DigiKey Part Number | 608868-1-ND |
Manufacturer | |
Manufacturer Product Number | 608868-1 |
Description | TOOL HAND CRIMPER 18-26AWG TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 18-26 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Top Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,850.84000 | ¥7,850.84 |
| 5 | ¥7,425.43000 | ¥37,127.15 |



