
6-1579014-5 | |
|---|---|
DigiKey Part Number | 6-1579014-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1579014-5 |
Description | HT FOR CABLE-END SLEEVES FRONT 0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Backplane Connectors |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 5-28 AWG |
Series | Wire Gauge or Range - mm² 0.08 ~ 16mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥3,090.02600 | ¥30,900.26 |











