
59975-1 | |
|---|---|
DigiKey Part Number | A130865-ND |
Manufacturer | |
Manufacturer Product Number | 59975-1 |
Description | HYDRAULIC HAND TOOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 2-8 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Bottom Entry |
Tool Method Hydraulic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71,601.66000 | ¥71,601.66 |


