59250 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Astro Tool Corp
In Stock: 0
Unit Price: ¥29,064.67000
Datasheet
Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Terminals
T-Head How-To Video

59250

DigiKey Part Number
A27486-ND
Manufacturer
Manufacturer Product Number
59250
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
14-22 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMT4001Astro Tool Corp0AMT4001-ND¥29,064.67000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,230.36000¥21,230.36
Manufacturers Standard Package