Tool Die Set For Coaxial, RF - BNC, TNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58436-3

DigiKey Part Number
A9995-ND
Manufacturer
Manufacturer Product Number
58436-3
Description
DIESET HEXCRIMP RG174, 179, 180
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - BNC, TNC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Coaxial, RF - BNC, TNC
Manufacturer
TE Connectivity Application Tooling
Specifications
Hex - 0.068", 0.151", 0.178"
Series
Compatible Tools
1490076-2, 2031450-1, 2031460-1, 354940-1, 679304-1, 9-1478240-0
Packaging
Bulk
Cable Group
RG-161, 174, 179, 187, 188, 316
Part Status
Active
Base Product Number
Tool Type
Die Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,608.39000¥2,608.39
5¥2,417.78200¥12,088.91
10¥2,340.13200¥23,401.32
25¥2,241.38840¥56,034.71
Manufacturers Standard Package