
58436-1 | |
|---|---|
DigiKey Part Number | A9994-ND |
Manufacturer | |
Manufacturer Product Number | 58436-1 |
Description | DIESET HEXCRIMP RG58, 62, 59 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.068", 0.213", 0.255" | |
Compatible Tools | 1490076-2, 2031450-1, 2031460-1, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | RG-58, 59, 62 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,718.49000 | ¥1,718.49 |
| 5 | ¥1,592.85200 | ¥7,964.26 |









