



58433-1 | |
|---|---|
DigiKey Part Number | A24786-ND |
Manufacturer | |
Manufacturer Product Number | 58433-1 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Coaxial, RF - BNC, TNC |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,899.36000 | ¥4,899.36 |
| 5 | ¥4,541.51400 | ¥22,707.57 |
| 10 | ¥4,395.74900 | ¥43,957.49 |





