Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

576784

DigiKey Part Number
A129579-ND
Manufacturer
Manufacturer Product Number
576784
Description
TOOL HAND CRIMPER 10AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Connectivity Application Tooling
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
10 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24,107.62000¥24,107.62
Manufacturers Standard Package