Tool Die Set For Terminals, 10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

576723

DigiKey Part Number
576723-ND
Manufacturer
Manufacturer Product Number
576723
Description
MATRICE DIE ASSY 10AWG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
TE Application Tooling
For Use With/Related Products
Terminals, 10 AWG
Series
Compatible Tools
69710-1
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33,338.04000¥33,338.04
Manufacturers Standard Package