Connector Kit Ring and Spade Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55823-1

DigiKey Part Number
A9821-ND
Manufacturer
Manufacturer Product Number
55823-1
Description
KIT HAND TOOL INSULATED TERM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Kit Ring and Spade Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
TE Application Tooling
Kit Type
Ring and Spade Terminals
Series
Values
227 pcs - Assorted 12 ~ 10 AWG Ring, 16 ~ 14 AWG Ring and Spade, 22 ~ 16 AWG Ring and Spade Terminals, Crimp Tool, Die Set
Packaging
Case
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,438.21000¥3,438.21
5¥3,186.95600¥15,934.78
10¥3,084.65100¥30,846.51
25¥2,954.52480¥73,863.12
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
58423-1DIESET SPLICE TERMINALS1
34854CONN RING CIRC 10-12AWG #1025
51864CONN RING CIRC 14-16AWG #6 CRIMP40
320665CONN SPADE TERM 16-22AWG #6 RED40
34166CONN SPADE TERM 14-16AWG #8 BLU40
Show More