
5-2151017-1 | |
|---|---|
DigiKey Part Number | 2132-5-2151017-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2151017-1 |
Description | OCEAN_2.0_APPLICATOR-S-048F080F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14 ~ 0.34mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Automated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,546.51000 | ¥32,546.51 |


